Part Details for 103949-1 by TE Connectivity
Overview of 103949-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 103949-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C3338
|
Newark | 8X2 Mte Shrd Pin Sr Ltch .100 Rohs Compliant: No |Amp Te Connectivity 103949-1 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5400 | Buy Now |
DISTI #
A108961-ND
|
DigiKey | CONN PLUG 2POS IDC 26-30AWG GOLD Min Qty: 1728 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3511 | Buy Now |
DISTI #
103949-1
|
Avnet Americas | Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip - Rail/Tube (Alt: 103949-1) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$0.9316 / $1.5386 | Buy Now |
DISTI #
571-103949-1
|
Mouser Electronics | Headers & Wire Housings 8X2 MTE SHRD PIN SR RoHS: Not Compliant | 0 |
|
$1.3600 / $1.3900 | Order Now |
DISTI #
71705772
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 8X2 MTE SHRD PIN SR LTCH .100 | TE Connectivity 103949-1 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4700 | RFQ |
DISTI #
AMP103949-1
|
Heilind Electronics | 8X2 MTE SHRD PIN SR LTCH .100 | Americas - 0 in Stock |
|
$1.3257 / $1.4642 | Buy Now |
|
Onlinecomponents.com | 8X2 MTE SHRD PIN SR LTCH .100 | Alternative Product Available |
|
$1.2200 / $2.5500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 378 |
|
$0.9100 / $2.8000 | Buy Now |
DISTI #
AMP103949-1
|
Interstate Connecting Components | 8X2 MTE SHRD PIN SR LTCH .100 | 0 |
|
$1.3257 / $1.4642 | Buy Now |
DISTI #
000000000000653351
|
Sager | Headers & Wire Housings 8X2 MTE SHRD PIN SR Min Qty: 1728 | 0 |
|
$1.3600 | Buy Now |
Part Details for 103949-1
103949-1 CAD Models
103949-1 Part Data Attributes
|
103949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103949-1
TE Connectivity
(103949-1) 8X2 MTE SHRD PIN SR LTCH .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |