Part Details for 1038761 by Phoenix Contact
Overview of 1038761 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1038761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1038761-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7900 | Buy Now |
DISTI #
651-1038761
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MSD/ 1 0-93C/M12FSD RoHS: Compliant | 0 |
|
$52.7900 | Order Now |
DISTI #
71850085
|
RS | Network cable, NBC-M12MSD/1 0-93C/M12FSD | Phoenix Contact 1038761 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.4900 / $75.8000 | RFQ |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight M12 / IP67 - coding: D - on Socket straight M12 / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$48.4900 / $61.1300 | Buy Now |
DISTI #
000000000005811537
|
Sager | Ethernet Cables / Networking Cables NBC-M12MSD/ 1 0-93C/M12FSD Min Qty: 1 | 0 |
|
$59.5700 / $66.7000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1600 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight M12 / IP67 - coding: D - on Socket straight M12 / IP67 - coding: D - cable length: 1 m RoHS: Compliant | 0 |
|
$48.4900 / $61.1300 | Buy Now |
Part Details for 1038761
1038761 CAD Models
1038761 Part Data Attributes
|
1038761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1038761
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -40C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |