Part Details for 1038670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1038670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4303
|
Newark | Mf 12/5 Mc Cabur Sdr |Weidmuller 1038670000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 120 Date Code: 0 Container: Card | 0 |
|
$24.8300 / $31.2200 | Buy Now |
DISTI #
1038670000
|
Avnet Americas | Terminal Marker 12mm x 4.2mm Polyamide 6.6 (Alt: 1038670000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
470-1038670000
|
Mouser Electronics | Terminal Block Tools & Accessories MF 12/5 MC CABUR SDR RoHS: Compliant | 0 |
|
$0.1880 / $0.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1640 / $0.5100 | Buy Now |