Part Details for 1038140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1038140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4265
|
Newark | Sc 3.81/10/270F 3.2Sn Or Bx |Weidmuller 1038140000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $8.5700 | Buy Now |
DISTI #
1038140000-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8250 | Buy Now |
DISTI #
1038140000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1038140000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1038140000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/10/270F 3.2SN OR BX | 49 |
|
$4.7800 / $8.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $6.4200 | Buy Now |