Part Details for 1038 by Blue Sea Systems
Overview of 1038 by Blue Sea Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71671485
|
RS | 48VDC Dual USB 4A SwMnt | Blue Sea Systems 1038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9300 / $58.1300 | RFQ |
DISTI #
78520
|
Waytek, Inc. | Contura Rocker Body USB Charger 48VDC, 4 Amps *RETAIL* **RETAIL** Min Qty: 1 Lead time: 78 Weeks, 6 Days | 121 |
|
$59.1100 | Buy Now |