Part Details for 1037800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1037800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6657
|
Newark | Terminal Block, Din Rail, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:35A, Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1037800000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$0.9660 / $2.1700 | Buy Now |
DISTI #
281-4265-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
356 In Stock |
|
$0.8109 / $2.2000 | Buy Now |
DISTI #
13C6657
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 13C6657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 218 Partner Stock |
|
$1.3500 / $2.1700 | Buy Now |
DISTI #
1037800000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 1037800000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7939 / $0.9146 | Buy Now |
DISTI #
470-1037800000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 4,WM,GREY RoHS: Compliant | 229 |
|
$0.8170 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A RoHS: Compliant |
1057 In Stock 2000 Factory Stock |
|
$0.8350 / $1.4060 | Buy Now |
DISTI #
1037800000
|
Avnet Abacus | (Alt: 1037800000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A RoHS: Compliant |
1057 In Stock 2000 Factory Stock |
|
$0.8350 / $1.4060 | Buy Now |