Part Details for 103765-1 by TE Connectivity
Overview of 103765-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 103765-1
103765-1 CAD Models
103765-1 Part Data Attributes
|
103765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103765-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,1 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.153 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 103765-1
This table gives cross-reference parts and alternative options found for 103765-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103765-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH1-A-01-SGA-SMT-A | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 103765-1 vs HPH1-A-01-SGA-SMT-A |
D2PH-1-01-U-.100/SMT/.240-B | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 103765-1 vs D2PH-1-01-U-.100/SMT/.240-B |
2PH1R-01-U-.138/.102/.089-HT | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 103765-1 vs 2PH1R-01-U-.138/.102/.089-HT |
PHSS01G3 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | GTK UK Ltd | 103765-1 vs PHSS01G3 |
PH1-01-UA-SMT-B-T/R | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 103765-1 vs PH1-01-UA-SMT-B-T/R |
GBC01SABN-M30 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 103765-1 vs GBC01SABN-M30 |
STL110-2130DGT-001U | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 103765-1 vs STL110-2130DGT-001U |
50408-0220N-001 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 103765-1 vs 50408-0220N-001 |
359-1-001-0-F-XS0-2130 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 103765-1 vs 359-1-001-0-F-XS0-2130 |
35955-0110 | Board Connector, 1 Contact(s), Male, Straight, Crimp Terminal, Guide Slot, White Insulator, Receptacle | Molex | 103765-1 vs 35955-0110 |