There are no models available for this part yet.
Overview of 1037390000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1037390000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T4203
|
Newark | Sc-Smt 3.81/08/270F 1.5Sn Bk Bx |Weidmuller 1037390000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.6500 | Buy Now | |
DISTI #
1037390000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1126 | Buy Now | |
DISTI #
1037390000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1037390000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1037390000
|
Mouser Electronics | Fixed Terminal Blocks SC-SMT 3.81/08/270F 1.5SN BK BX RoHS: Compliant | 0 |
|
$4.5700 / $7.6400 | Order Now | |
Onlinecomponents.com | Conn Wire to Board M 8 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$3.7200 / $4.5400 | Buy Now |