Part Details for 103734-2 by TE Connectivity
Overview of 103734-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 103734-2
103734-2 CAD Models
103734-2 Part Data Attributes
|
103734-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103734-2
TE Connectivity
CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 3 |
Alternate Parts for 103734-2
This table gives cross-reference parts and alternative options found for 103734-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103734-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103734-2 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 103734-2 vs 103734-2 |
22-43-3032 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 103734-2 vs 22-43-3032 |
641309-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103734-2 vs 641309-3 |
641221-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 103734-2 vs 641221-3 |
A-7674-B3D102A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 103734-2 vs A-7674-B3D102A |
0014567032 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 103734-2 vs 0014567032 |
95241-306 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | 103734-2 vs 95241-306 |
A-7674-D3J102A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 103734-2 vs A-7674-D3J102A |
770630-3 | CONNECTOR, 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 103734-2 vs 770630-3 |
A-7674-A3M561A | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 103734-2 vs A-7674-A3M561A |