Part Details for 1037060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1037060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4173
|
Newark | Sc-Smt 3.81/08/270F 3.2Sn Bk Bx |Weidmuller 1037060000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.6500 | Buy Now |
DISTI #
1037060000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1126 | Buy Now |
DISTI #
1037060000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1037060000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1037060000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/08/270F 3.2SN BK BX | 0 |
|
$4.1100 / $7.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7700 / $4.6200 | Buy Now |