-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyethylene
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87H8992
|
Newark | 08 Mte Coupling Shrd Sr Rohs Compliant: Yes |Amp Te Connectivity 103680-5 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
|
DISTI #
103680-5-ND
|
DigiKey | CONN SHROUD 8POS .100 LATCHED Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1534 | Buy Now |
|
DISTI #
103680-5
|
Avnet Americas | Connector Accessories 8 POS Shroud Thermoplastic Black - Bag (Alt: 103680-5) COO: Mexico RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0670 / $1.2670 | Buy Now |
|
DISTI #
571-103680-5
|
Mouser Electronics | Headers & Wire Housings HSG ACC 1X17C G/R RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
|
DISTI #
70042213
|
RS | COUPLING SHROUD 08, LATCHING, AMPMODU MTE SERIES Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
|
Future Electronics | AMPMODU MTE Series 8 Position PCB Connector Shroud RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
|
DISTI #
AMP103680-5
|
Heilind Electronics | 08 MTE COUPLING SHRD SR | Americas - 0 in Stock |
|
$1.1985 / $1.3237 | Buy Now |
|
|
Onlinecomponents.com | 08 MTE COUPLING SHRD SR COO: Mexico RoHS: Compliant | 0 |
|
$1.1000 / $3.0200 | Buy Now |
|
DISTI #
92397718
|
Verical | Connector Accessories Shroud Straight Thermoplastic Black Package RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2527 | Americas - 3700 |
|
$2.0979 / $3.0000 | Buy Now |
|
DISTI #
103680-5
|
TTI | Headers & Wire Housings HSG ACC 1X17C G/R Min Qty: 4000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.0600 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
103680-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103680-5
TE Connectivity
Connector Accessory, Polyethylene
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 16 Weeks | |
| Connector Support Type | Connector Accessory | |
| Material | Polyethylene | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Wire Gauge | 0 Awg | |
| Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 103680-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The 103680-5 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance on environmental compatibility.
The maximum current rating for the 103680-5 connector is 3A per contact, but this may vary depending on the specific application and environmental conditions. It's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance on current ratings.
Yes, the 103680-5 connector is designed to meet the stringent requirements of high-reliability applications, including aerospace and defense. It's essential to consult TE Connectivity's application notes and relevant industry standards (e.g., MIL-DTL-38999) for specific guidance on using this connector in high-reliability applications.