-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyethylene
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H8440
|
Newark | 06 Mte Coupling Shrd Sr Rohs Compliant: Yes |Amp Te Connectivity 103680-3 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
103680-3
|
Avnet Americas | Connector Accessories 6 POS Shroud Thermoplastic Black - Bulk (Alt: 103680-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2384 / $1.2642 | Buy Now |
DISTI #
571-103680-3
|
Mouser Electronics | Headers & Wire Housings 06 MTE COUPLING SHRD SR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71705677
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 06 MTE COUPLING SHRD SR Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.1500 | RFQ |
|
Onlinecomponents.com | 06 MTE COUPLING SHRD SR RoHS: Compliant | 0 |
|
$1.4000 / $3.9400 | Buy Now |
DISTI #
000000000000878639
|
Sager | Headers & Wire Housings 06 MTE COUPLING SHRD SR | 0 |
|
Buy Now | |
DISTI #
103680-3
|
Avnet Abacus | Connector Accessories 6 POS Shroud Thermoplastic Black (Alt: 103680-3) RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06 MTE COUPLING SHRD SR RoHS: Compliant | 0 |
|
$1.4000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103680-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103680-3
TE Connectivity
Connector Accessory, Polyethylene
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |