Part Details for 10368-3280-000-0 by 3M Interconnect
Overview of 10368-3280-000-0 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-3280-000-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2474
|
Newark | Je150181178 10368-3280-000-0=68/Mdr/Plshell/2Pc/Beige/10.0Mm |3M 10368-3280-000-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $11.3200 | Buy Now |
DISTI #
10368-3280-000-0-ND
|
DigiKey | MINI D RIBBON 68 CONTACT 10MM OD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$7.6387 / $12.6400 | Buy Now |
DISTI #
7000090170
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 68 POS Copolyester Elastomer Beige - Bulk (Alt: 7000090170) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.9944 / $7.9611 | Buy Now |
DISTI #
517-10368-3280-000-0
|
Mouser Electronics | D-Sub Backshells 68/MDR/PL SHELL/2 PC/BEIGE/10.0MM | 0 |
|
$8.8100 / $12.5100 | Order Now |
DISTI #
7000090170
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 68 POS Copolyester Elastomer Beige - Bulk (Alt: 7000090170) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.9944 / $7.9611 | Buy Now |
Part Details for 10368-3280-000-0
10368-3280-000-0 CAD Models
10368-3280-000-0 Part Data Attributes:
|
10368-3280-000-0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10368-3280-000-0
3M Interconnect
68/MDR/PL SHELL/2 PC/BEIGE/10.0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.45 inch | |
Body Depth | 1.65 inch | |
Body Length | 2.11 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYESTER ELASTOMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 68 |