Part Details for 10368-30-1-0500-002-1-TS by CnC Tech LLC
Overview of 10368-30-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-30-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN380W-500-ND
|
DigiKey | HOOK-UP STRND 30AWG WHITE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
4000 In Stock |
|
$0.0982 / $0.1364 | Buy Now |
DISTI #
CN380W-50-ND
|
DigiKey | HOOK-UP STRND 30AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$6.2268 / $12.2700 | Buy Now |
DISTI #
CN380W-100-ND
|
DigiKey | HOOK-UP STRND 30AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$12.7672 / $19.8600 | Buy Now |
DISTI #
CN380W-25-ND
|
DigiKey | HOOK-UP STRND 30AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6166 / $5.5500 | Buy Now |
DISTI #
V99:2348_22608192
|
Arrow Electronics | Hook-up Wire 30AWG 152.4m 0.9mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 3813 |
|
$0.0719 / $0.2499 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL10368 Halogen Free 30AWG - 105°C 300V White - 500Ft Reel | 0 |
|
$34.6200 / $52.8100 | Buy Now |