Part Details for 10368-28-1-0500-004-1-TS by CnC Tech LLC
Overview of 10368-28-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-28-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN392R-500-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
17 In Stock |
|
$43.6320 / $60.4400 | Buy Now |
DISTI #
CN392R-25-ND
|
DigiKey | HOOK-UP STRND 28AWG 300V RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
16 In Stock |
|
$3.6478 / $5.6000 | Buy Now |
DISTI #
CN392R-50-ND
|
DigiKey | HOOK-UP STRND 28AWG 300V RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$6.2861 / $9.8300 | Buy Now |
DISTI #
CN392R-100-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$12.9117 / $20.0800 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL10368 Halogen Free 28AWG - 105°C 280V Red - 500Ft Reel | 0 |
|
$37.6200 / $56.3300 | Buy Now |
Part Details for 10368-28-1-0500-004-1-TS
10368-28-1-0500-004-1-TS CAD Models
10368-28-1-0500-004-1-TS Part Data Attributes:
|
10368-28-1-0500-004-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
10368-28-1-0500-004-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |