Part Details for 10368-26-1-0500-002-1-TS by CnC Tech LLC
Overview of 10368-26-1-0500-002-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 10368-26-1-0500-002-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN400W-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$10.8546 / $16.5300 | Buy Now |
DISTI #
CN400W-500-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
9 In Stock |
|
$44.9955 / $62.3300 | Buy Now |
DISTI #
CN400W-25-ND
|
DigiKey | HOOK-UP STRND 26AWG 300V WHT 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$3.7806 / $5.8100 | Buy Now |
DISTI #
CN400W-50-ND
|
DigiKey | HOOK-UP STRND 26AWG 300V WHT 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$6.5385 / $10.2300 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL10368 Halogen Free 26AWG - 105°C 260V White - 500Ft Reel | 0 |
|
$37.8400 / $58.0900 | Buy Now |
Part Details for 10368-26-1-0500-002-1-TS
10368-26-1-0500-002-1-TS CAD Models
10368-26-1-0500-002-1-TS Part Data Attributes:
|
10368-26-1-0500-002-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
10368-26-1-0500-002-1-TS
CnC Tech LLC
HOOK-UP STRND 26AWG WHITE 100'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | INTERNAL WIRING OF ELECTRICAL AND ELECTRONIC EQUIPMENT | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Length | 152.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 300 V | |
Resistance | 0.152 Ω | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |