Part Details for 10368-24-1-0500-011-1-TS by CnC Tech LLC
Results Overview of 10368-24-1-0500-011-1-TS by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10368-24-1-0500-011-1-TS Information
10368-24-1-0500-011-1-TS by CnC Tech LLC is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10500SQE-1.0/NOPB | Texas Instruments | 5A Step-Down Energy Management Unit With PowerWise® Adaptive Voltage Scaling 28-WQFN | |
LM10500SQX-0.8/NOPB | Texas Instruments | 5A Step-Down Energy Management Unit With PowerWise® Adaptive Voltage Scaling 28-WQFN -40 to 85 | |
BQ7790500PWR | Texas Instruments | 3- to 5-Series Li-Ion and Li-Phosphate Ultra-Low-Power Stackable Battery Protector 20-TSSOP -40 to 85 |
Price & Stock for 10368-24-1-0500-011-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-10368-24-1-0500-011-1-TS-ND
|
DigiKey | UL10368 HALOGEN FREE, 24AWG, GRE Min Qty: 8 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8538 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - UL10368 Halogen Free - 24AWG - Green/Yellow - 500Ft Reel RoHS: Compliant | 0 |
|
$51.3300 / $73.3600 | Buy Now |