-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103672-7) 08 MTE HDR SRRA LATCH W/HLDWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1759
|
Newark | Latching Hdr Shrd 8P With Hold Down |Amp Te Connectivity 103672-7 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$2.6500 / $3.8400 | Buy Now |
DISTI #
92F1263
|
Newark | 08 Mte Hdr Srra Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 103672-7 RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
2266-103672-7-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 46 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
322 In Stock |
|
$2.3500 | Buy Now |
DISTI #
A28594-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 46 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2915 | Buy Now |
DISTI #
103672-7
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103672-7) RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1656 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.2901 | Buy Now |
DISTI #
571-1036727
|
Mouser Electronics | Headers & Wire Housings LATCHING HDR SHRD 8P with hold down RoHS: Not Compliant | 0 |
|
$1.1800 / $1.3300 | Order Now |
DISTI #
71705660
|
RS | 08 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity 103672-7 RoHS: Not Compliant Min Qty: 1656 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.0000 | RFQ |
DISTI #
AMP103672-7
|
Heilind Electronics | 08 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.1917 / $1.3162 | Buy Now |
|
Onlinecomponents.com | 08 MTE HDR SRRA LATCH W/HLDWN |
1352 In Stock |
|
$1.3300 / $1.8300 | Buy Now |
DISTI #
68020210
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 46 Package Multiple: 23 Date Code: 1310 | Americas - 1012 |
|
$1.7810 / $2.3790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103672-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103672-7
TE Connectivity
(103672-7) 08 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103672-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103672-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103672-7 | (5-103672-7) 08 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 103672-7 vs 5-103672-7 |