Part Details for 103672-1 by TE Connectivity
Results Overview of 103672-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103672-1 Information
103672-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 103672-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1756
|
Newark | Latching Hdr Shrd 2P With Hold Down |Amp Te Connectivity 103672-1 RoHS: Not Compliant Min Qty: 5112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 | Buy Now |
DISTI #
92F1257
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5... more RoHS: Not Compliant Min Qty: 5112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
A28576-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3418 In Stock |
|
$0.5188 / $0.9900 | Buy Now |
DISTI #
103672-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 103672-1) RoHS: Not Compliant Min Qty: 5112 Package Multiple: 5112 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2784 / $0.2843 | Buy Now |
DISTI #
71705650
|
RS | 02 MTE HDR SRRA LATCH W/HLDWN Min Qty: 5112 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.3780 | RFQ |
|
Onlinecomponents.com | 02 MTE HDR SRRA LATCH W/HLDWN |
62 In Stock |
|
$0.5620 / $0.7860 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 227 |
|
$0.5513 / $1.1025 | Buy Now | |
|
Quest Components | 176 |
|
$0.2205 / $0.7350 | Buy Now |
Part Details for 103672-1
103672-1 CAD Models
103672-1 Part Data Attributes
|
103672-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103672-1
TE Connectivity
(103672-1) 02 MTE HDR SRRA LATCH W/HLDWN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 103672-1
This table gives cross-reference parts and alternative options found for 103672-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103672-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-103672-1 | TE Connectivity | $0.5388 | (5-103672-1) 02 MTE HDR SRRA LATCH W/HLDWN | 103672-1 vs 5-103672-1 |
103672-1 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 103672-1 vs 103672-1 |