Part Details for 103670 by ERNI
Results Overview of 103670 by ERNI
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103670 Information
103670 by ERNI is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 103670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,133 CONTACTS,PIN,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 26 |
|
$16.6500 / $20.2500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-103670
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10 |
|
RFQ | |
|
Dynamic Solutions GmbH | 8000 |
|
RFQ |
Part Details for 103670
103670 CAD Models
103670 Part Data Attributes
|
103670
ERNI
Buy Now
Datasheet
|
Compare Parts:
103670
ERNI
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPACTPCI, STANDARD: IEC 61076-4-101, 19 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 103670
This table gives cross-reference parts and alternative options found for 103670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P71PME124GF | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | 103670 vs HM2P71PME124GF |
HM2P71PKS1L5GL | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | 103670 vs HM2P71PKS1L5GL |
3-352033-0 | TE Connectivity | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | 103670 vs 3-352033-0 |
HM2P71PME129GF | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | 103670 vs HM2P71PME129GF |
HM2P71PME124GF | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | 103670 vs HM2P71PME124GF |
352715-1 | TE Connectivity | Check for Price | 133 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 103670 vs 352715-1 |
5352711-1 | TE Connectivity | $8.7150 | Z-PACK/B-HDR, 133 POSN | 103670 vs 5352711-1 |
HM2P71PDF1G1N9 | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | 103670 vs HM2P71PDF1G1N9 |
HM2P71PKS1L5GF | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | 103670 vs HM2P71PKS1L5GF |
5352033-9 | TE Connectivity | Check for Price | 133 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 103670 vs 5352033-9 |