Part Details for 1036300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1036300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1036300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M0034
|
Newark | Terminal Block, Din Rail, 4 Position, 30-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1036300000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$5.7200 / $9.0100 | Buy Now |
DISTI #
281-3588-ND
|
DigiKey | CONN TERM BLK GROUND 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2958 In Stock |
|
$5.7720 / $6.3900 | Buy Now |
DISTI #
52M0034
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 52M0034) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 145 Partner Stock |
|
$7.8200 / $10.2400 | Buy Now |
DISTI #
1036300000
|
Avnet Americas | Conn Terminal Block 2 POS Screw ST - Bulk (Alt: 1036300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9229 / $6.8232 | Buy Now |
DISTI #
470-1036300000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK 2.5 PE RoHS: Compliant | 186 |
|
$5.7700 / $6.3900 | Buy Now |
DISTI #
WEI1036300000
|
Heilind Electronics | WDK 2.5 PE | Americas - 22 in Stock |
|
$7.8972 / $9.4766 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
307 In Stock 1700 Factory Stock |
|
$5.5200 / $6.9100 | Buy Now |
DISTI #
77377178
|
Verical | Conn Terminal Block 4 POS Screw DIN Rail 300A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2346 | Americas - 305 |
|
$6.8970 / $8.7468 | Buy Now |
DISTI #
WEI1036300000
|
Interstate Connecting Components | WDK 2.5 PE | 7 |
|
$7.8972 / $9.4766 | Buy Now |
DISTI #
1036300000
|
Avnet Abacus | Conn Terminal Block 2 POS Screw ST (Alt: 1036300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |