-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6925
|
Newark | Han-Kit-Ex4A Quicklock - Han Ex 4A, 4Pins+Gnd, Straight Hood, Angled Housing (Iecex Intrinsically Safe - Iec En 60079) |Harting 10360040005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.0100 / $272.0000 | Buy Now |
DISTI #
10360040005-ND
|
DigiKey | HAN-KIT-EX4A QUICKLOCK - HAN EX Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.3300 | Buy Now |
DISTI #
617-10360040005
|
Mouser Electronics | Headers & Wire Housings Han-Kit-Ex4A Quicklock - Han Ex 4A, 4pins+GND, straight hood, angled housing (IECEx Intrinsically Safe - IEC EN 60079) RoHS: Compliant | 0 |
|
$137.5200 / $139.0500 | Order Now |
DISTI #
73269963
|
RS | Han-Kit-Ex4A Quicklock - Han Ex 4A, 4pins+GND, straight hood, angled housing | HARTING 10360040005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$236.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$132.3000 | Buy Now |
DISTI #
HRT10360040005
|
Heilind Electronics | HAN-KIT-EX4A QUICKLOCK - HAN E | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10360040005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10360040005
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | BODY LENGTH FOR MALE CONECTOR IS 0.949, STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.134 inch | |
Body Depth | 3.898 inch | |
Body Length | 1.575 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN; IEC | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 10 |