-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0744
|
Newark | Han-Kit-Ex3A Screw Terminal - Han Ex 3A, 3Pins+Gnd, Angled Hood, Straight Housing (Iecex Intrinsically Safe - Iec En 60079) |Harting 10360030002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5800 / $139.0000 | Buy Now |
DISTI #
10360030002-ND
|
DigiKey | HAN-KIT-EX3A SCREW TERMINAL - HA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$89.3900 | Buy Now |
DISTI #
75131667
|
RS | Han-Kit-Ex3A Screw Terminal-Han Ex 3A,3pins-GND, angled hood, straight housing | HARTING 10360030002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$86.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.6200 | Buy Now |
DISTI #
HRT10360030002
|
Heilind Electronics | HAN-KIT-EX3A SCREW TERMINAL - | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10360030002
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10360030002
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.323 inch | |
Body Depth | 3.26 inch | |
Body Length | 1.575 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN; IEC | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 8 |