Part Details for 1035MP by GHz Technology Inc
Results Overview of 1035MP by GHz Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1035MP Information
1035MP by GHz Technology Inc is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 1035MP
1035MP CAD Models
1035MP Part Data Attributes
|
1035MP
GHz Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1035MP
GHz Technology Inc
RF Small Signal Bipolar Transistor, 2.5A I(C), 1-Element, Silicon, NPN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GHZ TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Transistor Element Material | SILICON |