Part Details for 103577-5 by TE Connectivity
Overview of 103577-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 103577-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6487
|
Newark | Mach Apl Band W/Post 30 Dplx Rohs Compliant: No |Amp Te Connectivity 103577-5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
103577-5-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 20000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3770 | Buy Now |
DISTI #
103577-5
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Reel - Tape and Reel (Alt: 103577-5) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.3619 | Buy Now |
DISTI #
571-103577-5
|
Mouser Electronics | Headers & Wire Housings MACH APL BAND W/POST RoHS: Not Compliant | 0 |
|
$0.3770 | Order Now |
DISTI #
72051004
|
RS | Connector, AMPMODU, Mach Apl Band W/Post 30 Dplx | TE Connectivity 103577-5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
DISTI #
AMP103577-5
|
Heilind Electronics | MACH APL BAND W/POST 30 DPLX | Americas - 0 in Stock |
|
$0.4435 | Buy Now |
|
Onlinecomponents.com | MACH APL BAND W/POST 30 DPLX | 0 |
|
$0.3862 / $1.0856 | Buy Now |
DISTI #
AMP103577-5
|
Interstate Connecting Components | MACH APL BAND W/POST 30 DPLX | 0 |
|
$0.4435 | Buy Now |
DISTI #
000000000000878618
|
Sager | Headers & Wire Housings MACH APL BAND W/POST Min Qty: 20000 | 0 |
|
$0.5026 | Buy Now |
|
Master Electronics | MACH APL BAND W/POST 30 DPLX | 0 |
|
$0.3862 / $1.0856 | Buy Now |
Part Details for 103577-5
103577-5 CAD Models
103577-5 Part Data Attributes
|
103577-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103577-5
TE Connectivity
MACH APL BAND W/POST 30 DPLX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |