-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5853
|
Newark | Headers & Wire Housings 10 Hdr Drst Unshrd A/Pin |Amp Te Connectivity 103542-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$4.8300 | Buy Now |
DISTI #
2266-103542-4-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 20 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
262 In Stock |
|
$3.8300 / $4.1300 | Buy Now |
DISTI #
103542-4-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 20 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6742 | Buy Now |
DISTI #
103542-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 103542-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$3.1935 / $3.8431 | Buy Now |
DISTI #
571-103542-4
|
Mouser Electronics | Headers & Wire Housings 10 HDR DRST UNSHRD A/PIN RoHS: Not Compliant | 0 |
|
$3.8100 / $4.2100 | Order Now |
DISTI #
71705574
|
RS | 10 MODII HDR DRST UNSHRD A/PIN | TE Connectivity 103542-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 / $4.7900 | RFQ |
DISTI #
AMP103542-4
|
Heilind Electronics | 10 MODII HDR DRST UNSHRD A/PIN | Americas - 0 in Stock |
|
$2.6061 / $4.1007 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST UNSHRD A/PIN |
262 Partner Stock |
|
$4.1800 / $5.4400 | Buy Now |
DISTI #
103542-4
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 103542-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$3.1935 / $3.8431 | Buy Now |
DISTI #
AMP103542-4
|
Interstate Connecting Components | 10 MODII HDR DRST UNSHRD A/PIN | 0 |
|
$2.6061 / $4.1007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103542-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103542-4
TE Connectivity
10 MODII HDR DRST UNSHRD A/PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |