Part Details for 1035110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1035110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1035110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3999
|
Newark | Scdv 3.81/26/180F 3.2Sn Or Bx |Weidmuller 1035110000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $16.8900 | Buy Now |
DISTI #
1035110000-ND
|
DigiKey | TERM BLOCK HDR 26POS VERT 3.81MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9210 | Buy Now |
DISTI #
1035110000
|
Avnet Americas | Connector Wire to Board Male Header 26 Position 3.81mm Straight Solder Through Hole Orange Box - Bulk (Alt: 1035110000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1035110000
|
Mouser Electronics | Fixed Terminal Blocks SCDV 3.81/26/180F 3.2SN OR BX | 0 |
|
$9.5700 / $14.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $11.1400 | Buy Now |