Part Details for 10351-P by AVEN
Overview of 10351-P by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-351 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 10351-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8843
|
Newark | Combination Plier, Insulated, 8", Ss, Plier Style:Combination, Jaw Opening Max:10Mm, Overall Length:8", Product Range:- Rohs Compliant: Yes |Aven 10351-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 | Buy Now |
DISTI #
243-1436-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8.0" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$31.1068 / $36.2200 | Buy Now |
DISTI #
119-10351-P
|
Mouser Electronics | Pliers & Tweezers 8" Combination Pliers w/ Plastic Handles RoHS: Compliant | 0 |
|
$30.5800 / $34.8900 | Order Now |
DISTI #
71014130
|
RS | Pliers Combination 8 | Aven 10351-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3800 / $40.9400 | RFQ |
|
Onlinecomponents.com | 10351-P Pliers, Combination, Plac Handles, Serrated, 8" OAL, 25.m Jaw, SS, 400 Series RoHS: Compliant | 0 |
|
$26.8700 | Buy Now |
DISTI #
10162595
|
Techni-Tool, Inc. | Aven 10351-P Pliers, Combination, Plastic Handles, Serrated, 8" OAL, 25.3mm Jaw, SS, 400 Series | 0 |
|
$33.5900 | Buy Now |
DISTI #
10162595
|
TestEquity LLC | Aven 10351-P Pliers, Combination, Plastic Handles, Serrated, 8" OAL, 25.3mm Jaw, SS, 400 Series | 0 |
|
$33.5900 | Buy Now |
Part Details for 10351-P
10351-P CAD Models
10351-P Part Data Attributes
|
10351-P
AVEN
Buy Now
|
Compare Parts:
10351-P
AVEN
|
Samacsys Manufacturer | AVEN |