Part Details for 10350-3280-000-0 by 3M Interconnect
Overview of 10350-3280-000-0 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10350-3280-000-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H8146
|
Newark | 3M Mini D Ribbon (Mdr) Connectors, 103 Series, 10350-3280-000-0 Rohs Compliant: Yes |3M 10350-3280-000-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $10.5300 | Buy Now |
DISTI #
10350-3280-000-0-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0533 | Buy Now |
DISTI #
7000090179
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 50 POS Copolyester Elastomer Beige - Bulk (Alt: 7000090179) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9596 / $6.7833 | Buy Now |
DISTI #
517-10350-3280-0000
|
Mouser Electronics | D-Sub Backshells 50P SHLD JUNC SHELL 10mm CABLE EXIT RoHS: Compliant | 0 |
|
$6.7000 / $11.2400 | Order Now |
DISTI #
MMM7000090179
|
Heilind Electronics | 7000090179 JE150187423 50/MDR/PLSHELL/2PC/BEIGE | Americas - 19 in Stock |
|
$7.4542 / $7.8149 | Buy Now |
DISTI #
7000090179
|
Avnet Americas | Connector Accessories Plastic Shielded Junction Shell For Round Cable 50 POS Copolyester Elastomer Beige - Bulk (Alt: 7000090179) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9596 / $6.7833 | Buy Now |
DISTI #
MMM7000090179
|
Interstate Connecting Components | 7000090179 JE150187423 50/MDR/PLSHELL/2PC/BEIGE | 6 |
|
$7.4542 / $7.8149 | Buy Now |
Part Details for 10350-3280-000-0
10350-3280-000-0 CAD Models
10350-3280-000-0 Part Data Attributes:
|
10350-3280-000-0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10350-3280-000-0
3M Interconnect
50/MDR/PL SHELL/2 PC/BEIGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.45 inch | |
Body Depth | 1.65 inch | |
Body Length | 1.66 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYESTER ELASTOMER | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 50 |