Part Details for 1034540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1034540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1034540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3948
|
Newark | Scdv 3.81/14/180G 3.2Sn Or Bx |Weidmuller 1034540000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $9.1400 | Buy Now |
DISTI #
1034540000-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8480 | Buy Now |
DISTI #
1034540000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.81mm Straight Solder Through Hole Orange Box - Bulk (Alt: 1034540000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1034540000
|
Mouser Electronics | Fixed Terminal Blocks SCDV 3.81/14/180G 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.6600 / $8.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4400 / $6.6800 | Buy Now |