-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1034123-ND
|
DigiKey | SPTA 16/ 3-15 0-ZB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8860 | Buy Now |
DISTI #
651-1034123
|
Mouser Electronics | Fixed Terminal Blocks SPTA 16/ 3-15,0-ZB RoHS: Compliant | 0 |
|
$13.1600 / $18.1100 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 15 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Solder pin [P]: 4.1 mm | 0 |
|
$11.7700 / $16.0100 | Buy Now |
DISTI #
000000000005811509
|
Sager | Fixed Terminal Blocks SPTA 16/ 3-15,0-ZB Min Qty: 50 | 0 |
|
$14.3000 / $14.8300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1300 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 15 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Solder pin [P]: 4.1 mm | 0 |
|
$11.7700 / $16.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1034123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1034123
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |