Part Details for 10336-56F0-008 by 3M Interconnect
Overview of 10336-56F0-008 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8656F09PLTXLF | Amphenol Communications Solutions | 8656F09PLTXLF-DSUB CRIMP 9 PIN LF | |
75160-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch | |
93690-103-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10336-56F0-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K0564
|
Newark | 36/Mdr/Ra/Shell/Solder Plug/Latch Rohs Compliant: Yes |3M 10336-56F0-008 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $11.3400 | Buy Now |
DISTI #
10336-56F0-008-ND
|
DigiKey | CONN JUNCTION SHELL 36POS Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7821 | Buy Now |
DISTI #
7010404040
|
Avnet Americas | JE150203907 10336-56F0-008=36/MDR/RA/SHELL/SOLDERPLUG/LATCH - Bulk (Alt: 7010404040) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$7.2924 / $7.9761 | Buy Now |
DISTI #
517-10336-56F0-008
|
Mouser Electronics | D-Sub Backshells JUNCTION SHELL 36POS | 0 |
|
$9.3500 / $9.6000 | Order Now |
DISTI #
MMM7010404040
|
Heilind Electronics | 7010404040 JE150203907 36/MDR/RA/SHELL/SOLDERPLUG/LAT | Americas - 0 in Stock |
|
$8.7649 / $9.0432 | Buy Now |