Part Details for 1033520000 by Weidmüller Interface GmbH & Co. KG
Overview of 1033520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1033520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3856
|
Newark | Scdv-Thr 3.81/08/90G 3.2Sn Bk Bx |Weidmuller 1033520000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7400 | Buy Now |
DISTI #
1033520000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1606 | Buy Now |
DISTI #
1033520000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1033520000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1033520000
|
Mouser Electronics | Headers & Wire Housings SCDV-THR 3.81/08/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.5600 / $5.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $3.4700 | Buy Now |