103336-2
Description: 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT

Overview of 103336-2 by TE's AMP

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 103336-2 by TE's AMP
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 103336-2 by TE's AMP

103336-2
TE's AMP
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 103336-2
    TE's AMP
    9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
    VS

Alternate Parts for 103336-2

This table gives cross-reference parts and alternative options found for 103336-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103336-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91682-102-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 103336-2 vs 91682-102-09
91682-302-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 103336-2 vs 91682-302-09
89830-901-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 103336-2 vs 89830-901-09
89830-102-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 103336-2 vs 89830-102-09
91682-303-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 103336-2 vs 91682-303-09
73324-309 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 103336-2 vs 73324-309
10083113-109HTLF Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 103336-2 vs 10083113-109HTLF
93689-402-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 103336-2 vs 93689-402-09
800-90-009-62-001 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Mill-Max Mfg Corp 103336-2 vs 800-90-009-62-001
91682-103-09 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 103336-2 vs 91682-103-09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103336-2 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103336-2 by TE's AMP

Select Manufacturer
Which Manufacturer of 103336-2 would you like to use for your alert(s)?
  • Please alert me when 103336-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103336-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103336-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103336-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103336-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103336-2 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: