Part Details for 1033300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1033300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1033300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5265
|
Newark | Terminal Block, Din Rail, 2 Position, 26-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1033300000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 | Buy Now |
DISTI #
281-5442-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$12.6012 / $17.0100 | Buy Now |
DISTI #
1033300000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw ST - Bulk (Alt: 1033300000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.2988 | Buy Now |
DISTI #
470-1033300000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 2.5/TC TYP E RoHS: Compliant | 50 |
|
$12.5800 / $15.5000 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
147 In Stock 142 Factory Stock |
|
$13.2400 / $27.0400 | Buy Now |
DISTI #
69886175
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 142 |
|
$17.7970 / $35.1520 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
147 In Stock 142 Factory Stock |
|
$13.2400 / $27.0400 | Buy Now |