103329-2
Description: 02 MODII HDR SRRA B/A .100CL

Overview of 103329-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 103329-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B4174
Newark 02 Modii Hdr Srra B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103329-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.1440
$0.1440 Buy Now
DISTI # 103329-2
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 103329-2) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 71705506
RS TE, IND Devices, Rectangular/PCB Connectors, 02 MODII HDR SRRA B/A .100CL | TE Connectivity 103329-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.1760
  • 100,000 $0.1620
  • 500,000 $0.1400
  • 1,500,000 $0.1230
$0.1230 / $0.1760 RFQ
Onlinecomponents.com ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS 4520 Partner Stock
  • 500 $0.2232
  • 2,500 $0.1801
  • 5,000 $0.1746
  • 7,500 $0.1700
  • 25,000 $0.1683
  • 50,000 $0.1667
  • 100,000 $0.1626
  • 150,000 $0.1518
$0.1518 / $0.2232 Buy Now
DISTI # 69858164
Verical Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Not Compliant Min Qty: 447 Package Multiple: 1 Americas - 4520
  • 1 $0.1400
  • 2,400 $0.1380
$0.1380 / $0.1400 Buy Now
DISTI # 1033292-TEC
TME 103329-2 Min Qty: 256 4520
  • 256 $0.1467
  • 2,400 $0.1437
$0.1437 / $0.1467 Buy Now
Chip 1 Exchange INSTOCK 5876
RFQ
DISTI # C1S114414742495
Chip1Stop PCB to cable connector RoHS: Not Compliant 4520
  • 500 $0.1720
  • 2,400 $0.1680
$0.1680 / $0.1720 Buy Now
Master Electronics ASSY,HDR,BREAKAWAY, MODII, SINGLE ROW, .100 C/L, RIGHT ANGLE, WITH .025 SQ POSTS 4520 Partner Stock
  • 500 $0.2232
  • 2,500 $0.1801
  • 5,000 $0.1746
  • 7,500 $0.1700
  • 25,000 $0.1683
  • 50,000 $0.1667
  • 100,000 $0.1626
  • 150,000 $0.1518
$0.1518 / $0.2232 Buy Now

CAD Models for 103329-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 103329-2 by TE Connectivity

103329-2
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMP
Body Breadth
0.138 inch
Body Depth
0.147 inch
Body Length
0.184 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. 103329-2
    TE Connectivity
    02 MODII HDR SRRA B/A .100CL
    VS

Related Parts for 103329-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103329-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103329-2 by TE Connectivity

  • Please alert me when 103329-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103329-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103329-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103329-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103329-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103329-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: