-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5840
|
Newark | 04 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 103328-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.4660 | Buy Now |
DISTI #
71705496
|
RS | TE, IND Devices, Circular Connectors, 04 MODII HDR DRST B/A .100CL | TE Connectivity 103328-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1290 / $0.1850 | RFQ |
|
Onlinecomponents.com | ASSEMBLY, HEADER, BREAKAWAY, MOD II, DOUBLE ROW, .100 X .100 C/L, VERTICAL, |
7099 Partner Stock |
|
$0.1635 / $0.2180 | Buy Now |
DISTI #
16810980
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 | Americas - 7099 |
|
$0.1910 / $0.1990 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 58 |
|
$0.3325 / $0.6650 | Buy Now |
DISTI #
1033282-TEC
|
TME | Connector: pin strips Min Qty: 167 | 7099 |
|
$0.2178 / $0.2268 | Buy Now |
DISTI #
103328-2
|
IBS Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton Min Qty: 4193 Package Multiple: 1 | 7099 |
|
$0.2067 | Buy Now |
DISTI #
000000000000653052
|
Sager | Headers & Wire Housings 4P HEADER TIN double row | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9228 |
|
RFQ | |
DISTI #
C1S757100740391
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole RoHS: Not Compliant | 7099 |
|
$0.2150 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103328-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103328-2
TE Connectivity
04 MODII HDR DRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103328-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103328-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146254-2 | 04 MODII HDR DRST B/A .100CL | TE Connectivity | 103328-2 vs 5-146254-2 |
146254-2 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 103328-2 vs 146254-2 |
5-146257-2 | 04 MODII HDR DRST B/A .100CL | TE Connectivity | 103328-2 vs 5-146257-2 |