Part Details for 103322-1 by TE Connectivity
Overview of 103322-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103322-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP103322-1
|
Heilind Electronics | 02 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$0.0794 / $0.1004 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole |
2931 Partner Stock |
|
$0.0720 / $0.1279 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1400 |
|
$0.0944 / $0.1770 | Buy Now |
DISTI #
1033221-TEC
|
TME | 103322-1 Min Qty: 642 | 2931 |
|
$0.0586 | Buy Now |
DISTI #
AMP103322-1
|
Interstate Connecting Components | 02 MODII HDR DRST B/A .100CL | 0 |
|
$0.0794 / $0.1004 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3810 |
|
RFQ | |
DISTI #
C1S757100581716
|
Chip1Stop | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole RoHS: Compliant | 2931 |
|
$0.0669 / $0.0671 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole |
2931 Partner Stock |
|
$0.0720 / $0.1279 | Buy Now |
Part Details for 103322-1
103322-1 CAD Models
103322-1 Part Data Attributes
|
103322-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103322-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | BREAKAWAY TYPE | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |