103321-7
Description: 07 MODII HDR SRST B/A .100CL

Overview of 103321-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
G888A103321T2HR Amphenol Communications Solutions Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY4T,Tail=3.3mm,Latch Type,With Post,Color-Black,T&R With CAP
G888A103321TEU Amphenol Communications Solutions Protect Header 2.54mm Pitch STR DIP, 1x3Pin, MATTE TIN, NY9T, TAIL=3.3mm, BLACK, HF

Price & Stock for 103321-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B4116
Newark 07 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103321-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 103321-7
Avnet Americas Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 103321-7) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-103321-7
Mouser Electronics Headers & Wire Housings 7P HEADER TIN single row RoHS: Not Compliant 0
  • 1 $1.0000
  • 10 $0.8470
  • 100 $0.6160
  • 600 $0.5470
  • 1,000 $0.5330
  • 2,600 $0.5070
  • 5,000 $0.4380
  • 10,000 $0.3760
$0.3760 / $1.0000 Order Now
Onlinecomponents.com ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POSTS 0
  • 200 $0.5500
  • 600 $0.5147
  • 1,000 $0.4909
  • 2,600 $0.4623
  • 5,000 $0.3358
  • 7,600 $0.3246
  • 10,000 $0.2590
  • 15,000 $0.2483
$0.2483 / $0.5500 Buy Now
Quest Components   1019
  • 1 $1.5000
  • 68 $0.7500
  • 268 $0.6000
$0.6000 / $1.5000 Buy Now
Master Electronics ASSEMBLY, HEADER, BREAKAWAY, MOD II, SINGLE ROW, .100 C/L, VERTICAL, WITH .025 SQUARE POSTS 0
  • 200 $0.5500
  • 600 $0.5147
  • 1,000 $0.4909
  • 2,600 $0.4623
  • 5,000 $0.3358
  • 7,600 $0.3246
  • 10,000 $0.2590
  • 15,000 $0.2483
$0.2483 / $0.5500 Buy Now

CAD Models for 103321-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 103321-7 by TE Connectivity

103321-7
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.092 inch
Body Depth
0.09 inch
Body Length
0.684 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
200u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 103321-7
    TE Connectivity
    07 MODII HDR SRST B/A .100CL
    VS

Alternate Parts for 103321-7

This table gives cross-reference parts and alternative options found for 103321-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103321-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
146274-7 HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK TE Connectivity 103321-7 vs 146274-7
87348-7 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 103321-7 vs 87348-7
PEG07SS-TAR Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle Crane Connectors 103321-7 vs PEG07SS-TAR
87348-7 CONNECTOR, 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 103321-7 vs 87348-7
Part Number Description Manufacturer Compare
TSW-107-23-F-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 103321-7 vs TSW-107-23-F-S
TSW-107-14-T-S-002 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 103321-7 vs TSW-107-14-T-S-002
22-28-4078 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, Molex 103321-7 vs 22-28-4078
TSW-107-23-L-S-002 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 103321-7 vs TSW-107-23-L-S-002
TSW-107-26-F-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 103321-7 vs TSW-107-26-F-S
TSW-107-07-S-S-005 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 103321-7 vs TSW-107-07-S-S-005
22-58-1307 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 103321-7 vs 22-58-1307
TSW-107-23-G-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 103321-7 vs TSW-107-23-G-S
TSW-107-07-H-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 103321-7 vs TSW-107-07-H-S
TSW-107-23-F-S-006 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc 103321-7 vs TSW-107-23-F-S-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 103321-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 103321-7 by TE Connectivity

  • Please alert me when 103321-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 103321-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 103321-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 103321-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 103321-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 103321-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: