Part Details for 1032903 by Phoenix Contact
Overview of 1032903 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1032903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1032903
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 4-ST1-5,08 BD:G-W1 RoHS: Compliant | 0 |
|
$2.1200 / $2.1800 | Order Now |
DISTI #
1032903
|
Avnet Abacus | MC 1,5/ 4-ST1-5,08 BD:G-W1, MC154ST1508BD:GW1 (Alt: 1032903) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1032903
1032903 CAD Models
1032903 Part Data Attributes
|
1032903
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1032903
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |