Part Details for 10326-3210-006 by 3M Interconnect
Overview of 10326-3210-006 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10326-3210-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H8139
|
Newark | 26/Mdr/Shell/Black Rohs Compliant: Yes |3M 10326-3210-006 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.9300 | Buy Now |
DISTI #
3M158278-ND
|
DigiKey | CONN BACKSHELL 26POS 180DEG SHLD Min Qty: 1 Lead time: 17 Weeks Container: Box |
88 In Stock |
|
$5.6877 / $9.5500 | Buy Now |
DISTI #
7010353874
|
Avnet Americas | Connector Accessories Shielded Junction Shell 26 POS Acrylonitrile Butadiene-Styrene Black - Bulk (Alt: 7010353874) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.0559 / $5.7547 | Buy Now |
DISTI #
7010353874
|
Avnet Americas | Connector Accessories Shielded Junction Shell 26 POS Acrylonitrile Butadiene-Styrene Black - Bulk (Alt: 7010353874) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-10326-3210-006
|
Mouser Electronics | D-Sub Backshells 26P JUNCT SHELL BLK IDC WIREMOUNT SHIELD RoHS: Compliant | 0 |
|
$5.6800 / $9.5400 | Order Now |
DISTI #
MMM7010353874
|
Heilind Electronics | 7010353874 JE150186821 26/MDR/SHELL/BLACK | Americas - 0 in Stock |
|
$6.3238 / $6.6299 | Buy Now |
Part Details for 10326-3210-006
10326-3210-006 CAD Models
10326-3210-006 Part Data Attributes
|
10326-3210-006
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10326-3210-006
3M Interconnect
26/MDR/SHELL/BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |