Part Details for 1032-0474-P1 by PACE Worldwide
Overview of 1032-0474-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1032-0474-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO6470
|
Techni-Tool, Inc. | Pace 1032-0474-P1 Stencil, 32.5mm x 25mm, BGA 474, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |
DISTI #
612SO6470
|
TestEquity LLC | Pace 1032-0474-P1 Stencil, 32.5mm x 25mm, BGA 474, For Universal Stencil Bracket Kit | 0 |
|
$145.2000 | Buy Now |