-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B447
|
Newark | Wire-Board Connector Header 6 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Amp Te Connectivity 103169-1 Min Qty: 2352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
03M5232
|
Newark | 06 Modii Hdr Drst Shrd .100Cl |Amp Te Connectivity 103169-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
A26815-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 73 Weeks Container: Tray |
2337 In Stock |
|
$1.7373 / $3.0800 | Buy Now |
DISTI #
103169-1
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 103169-1) RoHS: Not Compliant Min Qty: 2352 Package Multiple: 2352 Container: Tray | 0 |
|
$1.7201 / $1.9421 | Buy Now |
DISTI #
571-1031691
|
Mouser Electronics | Headers & Wire Housings ACTION PIN VERT 6P dual .150 end RoHS: Not Compliant | 0 |
|
$2.0300 | Order Now |
DISTI #
AMP103169-1
|
Heilind Electronics | 06 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.9190 / $2.0705 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR DRST SHRD .100CL | 0 |
|
$1.7200 / $4.7200 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 103169-1 | 24 |
|
$1.6275 / $2.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103169-1
TE Connectivity
06 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |