-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR DRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6403
|
Newark | Wire-Board Connector, Header, 14 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 103166-5 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.3400 | Buy Now |
DISTI #
A26768-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1467 In Stock |
|
$5.8486 / $10.2200 | Buy Now |
DISTI #
103166-5
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 103166-5) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$5.4659 | Buy Now |
DISTI #
571-1031665
|
Mouser Electronics | Headers & Wire Housings SHROUDED RA DUAL 14 detent windows RoHS: Not Compliant | 0 |
|
$5.8400 | Order Now |
DISTI #
71704994
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 14 MODII HDR DRRA SHRD .100CL | TE Connectivity 103166-5 RoHS: Not Compliant Min Qty: 1680 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $8.1500 | RFQ |
|
Future Electronics | 14 MODII HDR DRRA SHRD .100CL RoHS: Not Compliant pbFree: No Min Qty: 1680 Package Multiple: 1680 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$5.8300 | Buy Now |
DISTI #
AMP103166-5
|
Heilind Electronics | 14 MODII HDR DRRA SHRD .100CL | Americas - 1185 in Stock |
|
$6.0901 / $7.6989 | Buy Now |
|
Onlinecomponents.com | 14 MODII HDR DRRA SHRD .100CL | Alternative Product Available |
|
$5.8300 / $16.4000 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 12 |
|
$6.2663 / $12.5325 | Buy Now |
DISTI #
AMP103166-5
|
Interstate Connecting Components | 14 MODII HDR DRRA SHRD .100CL | 355 |
|
$6.0901 / $7.6989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103166-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103166-5
TE Connectivity
14 MODII HDR DRRA SHRD .100CL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 0.812 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 103166-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103166-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-807-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 103166-5 vs 95278-807-14LF |
95278-801A14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 103166-5 vs 95278-801A14 |
68251-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 103166-5 vs 68251-007 |
95278-107B14LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 103166-5 vs 95278-107B14LF |
76383-307LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 103166-5 vs 76383-307LF |
95278-110-14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103166-5 vs 95278-110-14LF |
69290-007 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Amphenol FCi | 103166-5 vs 69290-007 |
90130-3214 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 103166-5 vs 90130-3214 |
54102-G05-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 103166-5 vs 54102-G05-07 |
95278-410A14LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 103166-5 vs 95278-410A14LF |