There are no models available for this part yet.
Overview of 1031480000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1031480000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C6642
|
Newark | Din Rail Terminal Block, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1031480000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.6300 | Buy Now | |
DISTI #
281-4257-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5970 / $4.8500 | Buy Now | |
DISTI #
1031480000
|
Avnet Americas | Conn Feed-Thru 4 POS Screw ST 10A - Bulk (Alt: 1031480000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5151 / $2.8974 | Buy Now | |
DISTI #
470-1031480000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 1.5/ZZ BL RoHS: Compliant | 140 |
|
$2.5900 / $5.7600 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A |
200 In Stock 36 Factory Stock |
|
$2.6700 / $6.2900 | Buy Now | ||
DISTI #
74083888
|
Verical | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2336 | Americas - 200 |
|
$3.8610 / $8.1770 | Buy Now | |
DISTI #
1031480000
|
Avnet Abacus | Conn Feed-Thru 4 POS Screw ST 10A (Alt: 1031480000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A |
200 In Stock 36 Factory Stock |
|
$2.6700 / $6.2900 | Buy Now |
CAD Models for 1031480000 by Weidmüller Interface GmbH & Co. KG
Related Parts for 1031480000
-
1023700000Terminals and Terminal Blocks
-
280520-2Headers and Edge Type Connectors
-
1050000000Assembly Items
-
CBR06C759BAGACFixed Capacitors
-
GL05T-E3-08Transient Suppressors
-
1052260000Other Interconnects
-
0805LS-111XGLBFixed Inductors
-
TN2435N8-GPower Field-Effect Transistors
-
5787834-1Telecom and Datacom Connectors