Part Details for 1031383 by Phoenix Contact
Overview of 1031383 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1031383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1031383-ND
|
DigiKey | EV-GBG4C-DC80A-5 0M16ESBK01 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$804.9500 | Buy Now |
DISTI #
651-1031383
|
Mouser Electronics | EV Charging Cables EV-GBG4C-DC80A-5 0M16ESBK01 | 0 |
|
$842.0800 / $845.2800 | Order Now |
|
Onlinecomponents.com | DC charging cable - DC charging cable with Vehicle Connector - open cable end - with protective cap - GB/T - GB/T 20234.1-2015 - GB/T 20234.3-2015 - 80 A / 1000 V (DC) - design line Standard - cable: 5 m - black - straight - mating face: black - handle area: gray RoHS: Compliant | 6 Factory Stock |
|
$758.6200 / $827.5800 | Buy Now |
DISTI #
000000000005971184
|
Sager | Specialized Cables EV-GBG4C-DC80A-50M16ESBK01 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 980 |
|
RFQ | |
|
Master Electronics | DC charging cable - DC charging cable with Vehicle Connector - open cable end - with protective cap - GB/T - GB/T 20234.1-2015 - GB/T 20234.3-2015 - 80 A / 1000 V (DC) - design line Standard - cable: 5 m - black - straight - mating face: black - handle area: gray RoHS: Compliant | 6 Factory Stock |
|
$758.6200 / $827.5800 | Buy Now |
|
Neutron USA | DC charging cable, V conn to open cable, 3power 80A 1kVDC, 6sig, EV-GBG4C-DC80A-5,0M16ESBK01 | 6 |
|
$1,619.4700 | Buy Now |