Part Details for 10310 by AVEN
Overview of 10310 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8810
|
Newark | Plier, Bent Nose, 4.5" Oal, Plier Style:Bent Nose, Overall Length:4.5", Product Range:Technik Series Rohs Compliant: Yes |Aven 10310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 | Buy Now |
DISTI #
243-1214-ND
|
DigiKey | PLIERS ELEC BENT NOSE 4.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
53 In Stock |
|
$15.1722 / $18.8300 | Buy Now |
DISTI #
119-10310
|
Mouser Electronics | Pliers & Tweezers Bent Nose Pliers 114mm (4.5") RoHS: Compliant | 5 |
|
$15.9700 / $18.8200 | Buy Now |
DISTI #
71014110
|
RS | Pliers Bent Nose, 4-1/2 | Aven 10310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6900 / $21.0500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.8100 | Buy Now | |
DISTI #
471IE310
|
Techni-Tool, Inc. | Aven 10310 Pliers, Bent Nose, Serrated, 4.5" OAL, 22.8mm Jaw, Stainless Steel, 400 Series | 6 |
|
$17.2600 | Buy Now |
DISTI #
471IE310
|
TestEquity LLC | Aven 10310 Pliers, Bent Nose, Serrated, 4.5" OAL, 22.8mm Jaw, Stainless Steel, 400 Series | 6 |
|
$17.2600 | Buy Now |