Part Details for 10308 by Heyco
Overview of 10308 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-103-08LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Locating Pegs, Double Row, 8 Positions | |
77317-103-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, | |
55510-308TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 10308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10308
|
Mouser Electronics | Standoffs & Spacers HMSPDL-09 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0800 / $0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0927 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0538 / $0.1121 | Buy Now |
DISTI #
HEY10308
|
DB Roberts | HMSPDL-09 NATURAL | 0 |
|
RFQ |
Part Details for 10308
10308 CAD Models
10308 Part Data Attributes
|
10308
Heyco
Buy Now
|
Compare Parts:
10308
Heyco
|
Samacsys Manufacturer | Heyco |