Part Details for 10308 by AVEN
Overview of 10308 by AVEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8807
|
Newark | Plier, Chain Nose, 5" Oal, Plier Style:Chain Nose, Overall Length:5", Product Range:Technik Series Rohs Compliant: Yes |Aven 10308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 | Buy Now |
DISTI #
243-1432-ND
|
DigiKey | PLIERS ELEC CHAIN NOSE 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$15.1722 / $18.8300 | Buy Now |
DISTI #
119-10308
|
Mouser Electronics | Pliers & Tweezers Chain Nose Pliers 127mm (5") RoHS: Compliant | 5 |
|
$16.2100 / $18.7200 | Buy Now |
DISTI #
71014108
|
RS | High Precision Chain Nose Pliers,5 in, ESD Grips, Stainless Steel, Serrated Jaws | Aven 10308 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.7600 / $18.8300 | Buy Now |
|
Onlinecomponents.com | Pliers Chain Nose 5" Static Resistant Std Handle Length | 0 |
|
$13.8100 | Buy Now |
DISTI #
471IE308
|
Techni-Tool, Inc. | Aven 10308 Pliers, Chain Nose, Serrated, ESD Safe 26.6mm Jaw, 5.0" OAL, Cushioned Grips | 38 |
|
$17.2600 | Buy Now |
DISTI #
471IE308
|
TestEquity LLC | Aven 10308 Pliers, Chain Nose, Serrated, ESD Safe 26.6mm Jaw, 5.0" OAL, Cushioned Grips | 38 |
|
$17.2600 | Buy Now |
Part Details for 10308
10308 CAD Models
10308 Part Data Attributes:
|
10308
AVEN
Buy Now
|
Compare Parts:
10308
AVEN
|
Samacsys Manufacturer | AVEN |