Part Details for 1030700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1030700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1030700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6637
|
Newark | Wdl 2.5/S/N/L/Pe |Weidmuller 1030700000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $6.3800 | Buy Now |
DISTI #
4381-1030700000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk, Bulk |
88 In Stock |
|
$2.1024 / $7.1000 | Buy Now |
DISTI #
1030700000
|
Avnet Americas | Conn Disconnect Terminal Blocks 4 POS Screw ST 15A - Bulk (Alt: 1030700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.0292 / $3.4896 | Buy Now |
DISTI #
470-1030700000
|
Mouser Electronics | DIN Rail Terminal Blocks WDL 2.5/S/N/L/PE | 100 |
|
$3.2500 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS Screw T DIN Rail 24A RoHS: Compliant | 0 |
|
$3.0900 / $3.8500 | Buy Now |
DISTI #
1030700000
|
Avnet Americas | Conn Disconnect Terminal Blocks 4 POS Screw ST 15A - Bulk (Alt: 1030700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.0292 / $3.4896 | Buy Now |